You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MED-EKG

Development Kit, Tower System, 9S08MM & MCF51MM MCU's, Electrocardiograph Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MED-EKG
Order Code:
2134915
Technical Datasheet:
MED-EKG   Datasheet
See all Technical Docs

Product Overview

The MED-EKG is a low cost development board that allows users to rapidly prototype electrocardiogram (EKG/ECG) applications. Users can choose to develop EKG/ECG applications using the external analog components or by using the Flexis MM microcontroller's on chip analog modules or a mixture of both. MED-EKG is designed to work with the TWR-MCF51MM module and TWR-S08MM128 module. The TWR-MCF51MM-KIT features the 32bit MCF51MM256 microcontroller and the TWRS08MM128-KIT features the 8bit MC9S08MM128 microcontroller. Peripherals between these two 32bit and 8bit MCUs are either identical or compatible, they are called the Flexis devices.
  • NXP tower system compliant and small form factor
  • External connector to TWR-S08MM128 and TWR-MCF51MM MCU modules
  • Includes the MC56F8006 DSC used for signal conditioning
  • Electrodes embedded in development board for easy EKG signal detection using fingertips
  • Open connector for any type of EKG electrodes for additional precision
  • JTAG-ONCE connector for DSC programming
  • Different jumper configurations to allow various signal conditions
  • Low power

Applications

Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
ColdFire

:
ColdFire v1

:
MCF51

:
Flexis - MCF51MM

:
TWR-MCF51MM or TWR-S08MM128 Tower System Modules

:
Board, Antistatic Bag, Lab tutorials

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

$43.00 ( $47.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.00 ($47.30)