You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX6S5DVM10AB

MPU, I.MX6 SOLO, 1GHZ, 624MAPBGA

MCIMX6S5DVM10AB - MPU, I.MX6 SOLO, 1GHZ, 624MAPBGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX6S5DVM10AB
Order Code:
2253175
Product Range
i.MX Family i.MX 6Solo Series Microprocessors
Technical Datasheet:
MCIMX6S5DVM10AB   Datasheet
See all Technical Docs

Alternatives for MCIMX6S5DVM10AB

Product Overview

The i.MX 6Solo series Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 solo processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. The processor features Freescale's advanced implementation of single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz. It includes 2D and 3D graphics processors, 1080p video processing and integrated power management. Each processor provides a 32/64-bit DDR3/LVDDR3/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors.
  • 1xARM® Cortex™-A9 up to 1GHz CPU
  • 512kB L2 cache
  • 32kB Instruction and data caches
  • NEON SIMD media accelerator
  • GPU 3D - Vivante GC880 and 35Mtri/s 266Mpxl/s Open GL ES 2.0
  • GPU 2D (vector graphics) - Emulated on GPU 3D
  • GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
  • 1080p30 + D1 Video decode
  • 1080p 30 H.264 BP/dual 720p video encode
  • Camera interface
  • 32-bit LP-DDR3/LV-DDR3
  • NAND - SLC/MLC, 40-bit ECC, ONFI2.2, DDR
  • Four USB2.0 - 1xHS OTG + PHY, 1xHost + PHY and 2xHost USB HSIC
  • 1Gbps + IEEE1588 Ethernet
  • Expansion ports - 3xSD/MMC 4.4, 1xSDXC, 4xSPI, 5xUART, 3xI²C, MIPI-HIS and PCIe 2.0 (1 lane)
  • 2x WXGA (1366x786p) display
  • Multilevel memory system
  • Dynamic voltage and frequency scaling
  • Powerful graphics acceleration
  • Interface flexibility

Applications

Automotive, Communications & Networking, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX Family i.MX 6Solo Series Microprocessors

:
32bit

:
-

:
624Pins

:
MAPBGA

:
1.35V

:
1.5V

:
0°C

:
95°C

:
1GHz

:
CAN, Ethernet, I2C, SPI, SSI, UART, USB

:
i.MX

:
i.MX 6Solo

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

No Longer Stocked

$40.81 ( $44.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.81 ($44.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $37.65 ($41.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $35.95 ($39.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $32.14 ($35.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $30.66 ($33.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange