You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC908AB32CFUE - 

8 Bit MCU, HC08 Family HC08AB Series Microcontrollers, 8 MHz, 32 KB, 1 KB, 64 Pins, QFP

MC908AB32CFUE - 8 Bit MCU, HC08 Family HC08AB Series Microcontrollers, 8 MHz, 32 KB, 1 KB, 64 Pins, QFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC908AB32CFUE
Order Code:
1148409
Product Range
HC08 Family HC08AB Series Microcontrollers
Technical Datasheet:
MC908AB32CFUE   Datasheet
See all Technical Docs

Product Overview

The MC908AB32CFUE is a 8-bit Microcontroller with embedded EEPROM based on high-performance M68HC08 CPU with CISC architecture operates at a maximum internal bus frequency of 8MHz. The device incorporates 32kB internal flash, 1kB internal RAM, 512byte on-chip EEPROM, 8-channel 8-bit A/D converter and 51 general-purpose I/O pins. This device also features peripherals like serial peripheral interface modules (SPI), serial communications interface (SCI) module and programmable interrupt timer (PIT). This device is fully upward-compatible object code with M6805, M146805 and M68HC05 families.
  • Enhanced HC05 programming model
  • Extensive loop control functions
  • 16 Addressing modes (eight more than the HC05)
  • 16-bit Index register and stack pointer
  • Memory-to-memory data transfers
  • Fast 8 x 8 Multiply instruction
  • Fast 16/8 divide instruction
  • Binary-coded decimal (BCD) instructions
  • Efficient C language support
  • Clock generator module (CGM)
  • Two 16-bit, 4-channel Timer interface modules (TIMA and TIMB)
  • Low-power design (fully static with STOP and WAIT modes)
  • Master reset pin and power-on reset
  • Optional computer operating properly (COP) reset
  • Low-voltage detection with optional reset
  • Illegal opcode detection with optional reset
  • Illegal address detection with optional reset

Applications

Automation & Process Control, Industrial

Product Information

:
HC08 Family HC08AB Series Microcontrollers
:
8MHz
:
32KB
:
1KB
:
64Pins
:
QFP
:
51I/O's
:
SCI, SPI
:
4.5V
:
5.5V
:
HC08
:
HC08AB
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$29.34 ( $32.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.34 ($32.27)
  ( )
10+ $26.98 ($29.68)
  ( )
25+ $25.87 ($28.46)
  ( )
100+ $22.78 ($25.06)
  ( )
250+ $21.66 ($23.83)
  ( )
500+ $20.27 ($22.30)