You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GTL2003PW,118 - 

Low Voltage Translator, Bidirectional, 8 Input, 1.5 ns, 3.3 V to 5.5 V, TSSOP-20

GTL2003PW,118 - Low Voltage Translator, Bidirectional, 8 Input, 1.5 ns, 3.3 V to 5.5 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
GTL2003PW,118
Order Code:
2400477
Technical Datasheet:
GTL2003PW,118   Datasheet
See all Technical Docs

Product Overview

The GTL2003PW,118 is a 8-bit bi-directional low Voltage Translator provides high-speed voltage translation with low ON-state resistance and minimal propagation delay. The GTL2003 provides eight NMOS pass transistors (Sn and Dn) with a common gate (GREF) and a reference transistor (SREF and DREF). The device allows bi-directional voltage translations between 0.8 and 5V without use of a direction pin. Voltage translation below 0.8V can be achieved when properly biased. When the Sn or Dn port is low, the clamp is in the ON-state and a low resistance connection exists between the Sn and Dn ports. Assuming the higher voltage is on the Dn port, when the Dn port is high, the voltage on the Sn port is limited to the voltage set by the reference transistor (SREF). When the Sn port is high, the Dn port is pulled to VDD1 by the pull-up resistors. This functionality allows a seamless translation between higher and lower voltages selected by the user without the need for directional control.
  • Supports hot insertion
  • Low standby current
  • Flow through pinout for ease of printed-circuit board trace routing
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101

Applications

Power Management, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
8

:
-

:
1.5ns

:
20Pins

:
TSSOP

:
3.3V

:
5.5V

:
-40°C

:
85°C

:
Bidirectional Low Voltage Translator

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2400477RL Check stock

10,941 total stock globally Need more?

37 available for next business day delivery
6,934 available for 4 - 5 business days delivery
3,970 available for 5 - 6 business days delivery

$0.523 ( $0.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.523 ($0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2400477) x 0.523 = $0.523
Total Price: $0.523
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.