NXPLPCXpresso

LPCXpresso V3 MCU Platform Boards for Rapid Embedded Development

LPCXpresso is a low-cost development tool platform that provides a quick way to develop advanced applications using NXP’s highly efficient and low-power LPC microcontrollers.

This new generation of robust LPCXpresso boards feature additional expansion ports, onboard LEDs and switches make these an ideal choice for your next your project.

  • Debug the on-board MCU or an external target with on-board high-speed USB based debug probe supporting CMSIS-DAP, SEGGER J-link and Redlink protocols.
  • External debug probe option
  • Tri-color LED, target Reset, ISP & WAKE buttons for easy testing of software functionality
  • Expansion options based on Arduino UNO and Pmod™, plus additional expansion port pins
  • UART, I²C and SPI port bridging from target MCU to USB via the on-board debug probe
  • FTDI UART connector
  • 8Mb Macronix QSPI flash
  • On-board Ethernet PHY
  • Fully supported by LPCXpresso IDE, GNU C/C toolchain and popular tools from Keil, IAR, Atollic and Rowley
  • Free LPCOpen drivers and examples
NXP LPCXpresso V3 Boards

Discover the difference with LPC ARM microcontrollers

LPC microcontrollers offer one of the world's broadest selections of ARM-based 32-bit microcontrollers with best-in-class features, performance, and power efficiency to get you to market faster, increase design flexibility, and lower overall system cost. “S” models include security features like an AES encryption engine for applications that are subject to tampering.

LPC1800 Microcontrollers

  • Communication hubs
  • Consumer and computing products
  • Building automation, industrial control, and energy-efficient smart appliances with UI
  • Automotive accessories
  • Medical devices

LPC4300 Microcontrollers

ARM Cortex-M4F and Cortex-M0 coprocessor core ideal for:

  • High-throughput applications requiring fast data-handling peripherals
  • High-speed digital and/or analog data acquisition
  • Smart meters, embedded audio, industrial automation, industrial control, telematics, white goods, power management, point-of sale devices, medical devices, and automotive accessories

Security features for protecting data communications & application code

LPC ARM microcontroller models designated with “S” have security features ideal for applications where data transfer and system code must be secure like private data transfer over public networks and internet of things applications.

  • Hardware-accelerated AES-128 encryption engine for fast bulk encryption
  • Encrypted and hardware-randomized AES keys stored in two 128-bit non-volatile OTP memories prevents cloning
  • True random number generator for unique key creation
  • Boot ROM drivers supporting secure boot of authenticated, encrypted firmware image
  • Code read protection (CRP) prevents unauthorized access to internal Flash

LPCXpresso IDE

The LPCXpresso IDE is a comprehensive, highly-integrated Eclipse-based IDE software development toolchain with many enhancements to simplify development with Cortex-M based LPC microcontrollers. The LPCXpresso IDE also integrates an ever-growing set of specialist tools such as pin mux configuration and state configurable time (SCT) for developers to reduce development time.

  • Complete C/C integrated development environment for Windows, MacOS and Linux
  • Industry-standard GNU toolchain with many Eclipse plugins available and supported
  • Fully featured debugger supporting JTAG and SWD interfaces
  • Standard Newlib and optimized, small-footprint embedded C library unique to LPCXpresso
  • Cortex Microcontroller Software Interface Standard (CMSIS) libraries and source code
  • Device-specific support for LPC Cortex-M-, ARM7-, and ARM9-based MCUs
  • No assembler required with Cortex-M based MCUs
  • Available in free and Pro versions

LPCOpen software and drivers support

LPCOpen is a free of charge, extensive collection of software libraries (drivers and middleware) and example programs that enable developers to create multifunctional products based on LPC microcontrollers.

  • Access to key middleware elements like graphics object libraries, networking stacks and USB
  • Extensive set of examples to illustrate core driver library functions and middleware like I²C, UART, SPI, and GPIO interfaces, USB, Ethernet and graphics libraries
  • LPCOpen libraries are RTOS agnostic and can be used with a simple control loop. Examples are also included in each software download package for use with FreeRTOS

Expand capabilities and functionality with add-on boards already available

Building on the LPCXpresso platform with additional capabilities, the LPCXpresso V3 series boards are compatible with most Arduino UNO R3 boards, offering a wide range of choices for prototyping and building proof of concept designs.

Product Series

Development Boards

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price (Incl GST)
Quantity
OM13082UL
OM13082UL - Daughter Board, LPC General Purpose Shield Board, 128x64 Dot Matrix LCD, Temp & Inertial Sensors

2465061

Daughter Board, LPC General Purpose Shield Board, 128x64 Dot Matrix LCD, Temp & Inertial Sensors

NXP

GENERAL PURPOSE SHIELD, LPCXPRESSO/MAX; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:-; Silicon Core Number:PCA9535BS, LM75D; Silicon Family Name:-; For Use With:NXP LPCXpresso MCU Development Boards; Kit Contents:LPC General Pu

  • 3 available for next business day delivery
  • 30 available for 4 - 5 business days delivery
+ Check Stock & Lead Times

  • 3 available for next business day delivery: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
  • 30 available for 4 - 5 business days delivery: (UK stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 28/12/20

Restricted Item
OM13076UL
OM13076UL - Development Board, LPC18S37 LPCXpresso MCU, On-Board USB Debug Probe

2465060

Development Board, LPC18S37 LPCXpresso MCU, On-Board USB Debug Probe

NXP

DEMO BOARD, 108MHZ LPCXPRESSO MCU; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:LPC1800; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:LPC18S37; Kit Contents:Dev Board LPC18S37; Product Range:-; SVHC:No S

  • 6 available for 4 - 5 business days delivery
+ Check Stock & Lead Times

  • 6 available for 4 - 5 business days delivery: (UK stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 28/12/20

Restricted Item

LPC4300 Microcontrollers

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price (Incl GST)
Quantity
LPC4337JET100E
LPC4337JET100E - ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 1 MB, 136 KB

2320730

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 1 MB, 136 KB

NXP

MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100; Product Range:LPC Family LPC4300 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:204MHz; Program Memory Size:1MB; RAM Memory Size:136KB; No. of Pins:100Pins; MCU Case Style:TFBGA

  • 95 available for next business day delivery
  • 300 available for 4 - 5 business days delivery
+ Check Stock & Lead Times

  • 95 available for next business day delivery: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
  • 300 available for 4 - 5 business days delivery: (UK stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 28/12/20

Restricted Item
LPC4337JBD144E
LPC4337JBD144E - ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 1 MB, 136 KB

2320729

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 1 MB, 136 KB

NXP

MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-144; Product Range:LPC Family LPC4300 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:204MHz; Program Memory Size:1MB; RAM Memory Size:136KB; No. of Pins:144Pins; MCU Case Style:LQFP;

  • 175 available for 4 - 5 business days delivery
+ Check Stock & Lead Times

  • 175 available for 4 - 5 business days delivery: (UK stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 28/12/20

Restricted Item
LPC4337FET256,551
LPC4337FET256,551 - ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 1 MB, 136 KB

2218113

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 1 MB, 136 KB

NXP

MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256; Product Range:LPC Family LPC4300 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:204MHz; Program Memory Size:1MB; RAM Memory Size:136KB; No. of Pins:256Pins; MCU Case Style:LBGA;

  • 98 available for 4 - 5 business days delivery
+ Check Stock & Lead Times

  • 98 available for 4 - 5 business days delivery: (UK stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 26/10/20

Restricted Item
LPC43S50FET256,551
LPC43S50FET256,551 - ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M4, 32bit, 204 MHz

2433464

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M4, 32bit, 204 MHz

NXP

MCU, 32BIT, CORTEX-M0/M4, 204MHZ, LBGA; Product Range:LPC Family LPC4300 Series Microcontrollers; Architecture:ARM Cortex-M0, ARM Cortex-M4; No. of Bits:32bit; CPU Speed:204MHz; Program Memory Size:-; RAM Memory Size:264KB; No. of Pins:256Pins; MCU Case

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 28/12/20 Contact me when back in stock

Restricted Item
LPC4330FET180,551
LPC4330FET180,551 - ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 264 KB

2320725

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32bit, 204 MHz, 264 KB

NXP

MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-180; Product Range:LPC Family LPC4300 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:204MHz; Program Memory Size:-; RAM Memory Size:264KB; No. of Pins:180Pins; MCU Case Style:TFBGA;

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 28/12/20 Contact me when back in stock

Restricted Item

LPC1800 Microcontrollers

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price (Incl GST)
Quantity
LPC18S37JET100E
LPC18S37JET100E - MCU, 32BIT, CORTEX-M3, 180MHZ, BGA-100

2472114

MCU, 32BIT, CORTEX-M3, 180MHZ, BGA-100

NXP

MCU, 32BIT, CORTEX-M3, 180MHZ, BGA-100; Product Range:LPC Family LPC1800 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:1MB; RAM Memory Size:136KB; No. of Pins:100Pins

  • 135 available for 5 - 6 business days delivery
+ Check Stock & Lead Times

  • 135 available for 5 - 6 business days delivery: (US stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 11/01/21

Restricted Item
LPC1833FET256,551
LPC1833FET256,551 - ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 512 KB, 136 KB

2218108

ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 512 KB, 136 KB

NXP

MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256; Product Range:LPC Family LPC1800 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:512KB; RAM Memory Size:136KB; No. of Pins:256Pins; MCU Case Style:LBGA

  • 170 available for 4 - 5 business days delivery
+ Check Stock & Lead Times

  • 170 available for 4 - 5 business days delivery: (UK stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 28/12/20

Restricted Item
LPC1837FET256,551
LPC1837FET256,551 - ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 1 MB, 136 KB

2218109

ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 1 MB, 136 KB

NXP

MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256; Product Range:LPC Family LPC1800 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:1MB; RAM Memory Size:136KB; No. of Pins:256Pins; MCU Case Style:LBGA;

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 28/12/20 Contact me when back in stock

Restricted Item
LPC18S57JET256E.
LPC18S57JET256E. - MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256

2472118

MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256

NXP

MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:1MB; RAM Memory Size:136KB; No. of Pins:256Pins; MCU Case Style:LBGA; No. of I/O's:164I/O's; Packaging:Each

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 14/12/20 Contact me when back in stock

Restricted Item
LPC18S50FET256,551
LPC18S50FET256,551 - MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256

2472117

MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256

NXP

MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:-; RAM Memory Size:200KB; No. of Pins:256Pins; MCU Case Style:LBGA; No. of I/O's:164I/O's; Packaging:Each

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 14/12/20 Contact me when back in stock

Restricted Item
LPC1853FET256,551
LPC1853FET256,551 - ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 512 KB, 136 KB

2218110

ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 512 KB, 136 KB

NXP

MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256; Product Range:LPC Family LPC1800 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:512KB; RAM Memory Size:136KB; No. of Pins:256Pins; MCU Case Style:LBGA

No Longer Stocked

Restricted Item

Rapid embedded development with LPCXpresso