You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NV08C-CSM

Integrated Satellite Navigation Receiver, GPS / GLONASS / GALILEO/ SBAS, M2M

NV08C-CSM - Integrated Satellite Navigation Receiver, GPS / GLONASS / GALILEO/ SBAS, M2M
NV08C-CSM - Integrated Satellite Navigation Receiver, GPS / GLONASS / GALILEO/ SBAS, M2M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NV08C-CSM
Order Code:
1902504
Product Range
GPS/GLONASS/GALILEO/SBAS Receivers
Technical Datasheet:
NV08C-CSM   Datasheet
See all Technical Docs

Product Overview

NV08C-CSM is a fully integrated multi-constellation satellite navigation receiver. Its fully compatible with GPS, GLONASS and future global navigation satellite systems (GNSS), GALILEO and COMPASS, as well as Satellite Based Augmentation Systems (SBAS), EGNOS, WAAS and MSAS. The NV08C-CSM device is specifically designed for use in LBS and M2M applications, demanding low cost, low power consumption, small form factor and uncompromised performance. Tracking satellites from multiple GNSS constellations ensures much higher availability of navigation signals when compared to single constellation alternatives, providing increased performance, accuracy and reliability to devices used in urban and industrial environments. A variety of interfaces, flexible power supply options, and a supply voltage for an active antenna are provided. This very compact and fully featured GNSS receiver can be integrated on a low cost 2 or 4 layer PCB with minimum additional passive components.
  • Two RF channels (GPS and GLONASS) and 3 stage SAW filtration for better noise immunity
  • GPS, GLONASS, GALILEO, COMPASS, SBAS L1 signals
  • Compact 20mm x 26mm x 2.5mm design for SMT assembly
  • 32 GNSS tracking channels
  • Assisted GNSS option supported
  • Various dead reckoning options
  • 200K correlators ensures small TTFF and high signal sensitivity
  • RAIM support
  • NMEA 0183 (IEC 1162), BINR, RTCM SC 104 data protocols
  • 24mW at low power Time to Time Fix (TTTF) Mode

Applications

Security, Wireless, Industrial, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GPRS

:
3V

:
5.5V

:
32Channels

:
26MHz

:
2.5m

:
Serial

:
GPS/GLONASS/GALILEO/SBAS Receivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

43 total stock globally Need more?

43 available for next business day delivery

$83.66 ( $92.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $83.66 ($92.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $83.05 ($91.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $79.67 ($87.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $76.76 ($84.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.