You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NRF24L01P-R7 - 

RF Transceiver, 2.4GHz to 2.525GHz, GFSK, 2Mbps, 0dBm out, -82dBm in, 1.9V to 3.6V, QFN-20

NRF24L01P-R7 - RF Transceiver, 2.4GHz to 2.525GHz, GFSK, 2Mbps, 0dBm out, -82dBm in, 1.9V to 3.6V, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NRF24L01P-R7
Order Code:
2842317
Technical Datasheet:
NRF24L01P-R7   Datasheet
See all Technical Docs

Product Overview

The Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna. With peak RX/TX currents lower than 14mA, a sub µA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01+ provides a true ULP solution enabling months to years of battery life from coin cell or AA/AAA batteries.
  • Low cost, single-chip 2.4GHz GFSK RF transceiver IC
  • Worldwide license-free 2.4GHz ISM band operation
  • 250kbps, 1Mbps and 2Mbps on-air data-rate options
  • Enhanced ShockBurst™ hardware protocol accelerator
  • Ultra low power consumption - months to years of battery lifetime
  • Drop-in compatible with the Nordic nRF24L01 previous generation Nordic RF transceiver IC
  • Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series

Product Information

:
2Mbps
:
GFSK
:
2.4GHz
:
2.525GHz
:
13.5mA
:
QFN
:
20Pins
:
1.9V
:
3.6V
:
11.3mA
:
0dBm
:
-82dBm
:
Wireless PC Peripherals, Mouse/Keyboard/Remotes, 3-in-1 Desktop Bundles, Remote Control/VoIP Headset
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

682 total stock globally

682 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1,500 will be available for delivery on 27/10/19

More stock available week commencing 24/02/20

$5.29 ( $5.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.29 ($5.82)
  ( )
10+ $4.72 ($5.19)
  ( )
25+ $4.25 ($4.68)
  ( )
100+ $3.87 ($4.26)
  ( )
250+ $3.50 ($3.85)
  ( )
500+ $3.14 ($3.45)