You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UPM1H100MDD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, RADIAL
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UPM1H100MDD1TD
- Order Code:
- 1823753
- Technical Datasheet:
- UPM1H100MDD1TD Datasheet
Product Range Selector (PM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 50V
- :
- PM Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- 5mm
- :
- 2mm
- :
- 11mm
- :
- -55°C
- :
- 105°C
- :
- -
- :
- -
Technical Docs (2)
1,077 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available on 21/07/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/11/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.37 ($0.41) | ( ) |
10+ | $0.255 ($0.28) | ( ) |
50+ | $0.171 ($0.19) | ( ) |
100+ | $0.145 ($0.16) | ( ) |
500+ | $0.103 ($0.11) | ( ) |
1000+ | $0.09 ($0.10) | ( ) |
Pricing is unavailable. Please contact customer services.