You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PHPT61010PY

Bipolar (BJT) Single Transistor, PNP, -100 V, 90 MHz, 1.5 W, -10 A, 10 hFE

PHPT61010PY - Bipolar (BJT) Single Transistor, PNP, -100 V, 90 MHz, 1.5 W, -10 A, 10 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PHPT61010PY
Order Code:
2498534
Technical Datasheet:
PHPT61010PY   Datasheet
See all Technical Docs

Product Overview

These high power bipolar transistors, housed in LFPAK56 (Power-S08/SOT669) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).
  • High power dissipation (Ptot)
  • Suitable for high-temperature applications (175 °C)
  • Space-saving 5 x 6 mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages
  • Low profile (1 mm)
  • High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Growing, furtureproof portfolio

Applications

Power Management, Motor Drive & Control, LED Lighting, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
-100V

:
90MHz

:
1.5W

:
-10A

:
10hFE

:
SOT-669

:
4Pins

:
175°C

:
-

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2498534RL Check stock

1,610 total stock globally Need more?

1,610 available for 4 - 5 business days delivery

$1.27 ( $1.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.27 ($1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.984 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.758 ($0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.648 ($0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.629 ($0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.572 ($0.63)
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
1 (Cut Tape 2498534) x 1.27 = $1.27
Total Price: $1.27
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.