You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HEF4104BP - 

IC, 4000 LOCMOS, 4104, DIP16, 15V

HEF4104BP - IC, 4000 LOCMOS, 4104, DIP16, 15V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4104BP
Order Code:
385890
Technical Datasheet:
HEF4104BP   Datasheet
See all Technical Docs

Product Overview

The HEF4104BP is a quad low-to-high Voltage Translator with 3-state outputs. It provides the capability of interfacing low voltage circuits to high voltage circuits. For low voltage local oxidation complementary MOS (LOCMOS) and transistor-transistor logic (TTL ) to high voltage LOCMOS. It has four data inputs (A0 to A3), an active high output enable input (OE), four data outputs (B0 to B3) and their complements (B0 to B3). With OE high, the outputs B0 to B3 and B0 to B3 are in the low impedance ON-state, either high or low as determined by the inputs A0 to A3. With OE low, the outputs B0 to B3 and B0 to B3 are in the high-impedance OFF-state.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Complies with JEDEC standard JESD 13-B

Applications

Industrial, Signal Processing

Product Information

:
1
:
2.4mA
:
65ns
:
16Pins
:
DIP
:
4.5V
:
15V
:
-40°C
:
70°C
:
Voltage Level Translator
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$2.43 ( $2.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.43 ($2.67)
  ( )
10+ $2.20 ($2.42)
  ( )
100+ $2.00 ($2.20)
  ( )
500+ $1.88 ($2.07)
  ( )
1000+ $1.82 ($2.00)
  ( )
2500+ $1.71 ($1.88)
  ( )
5000+ $1.69 ($1.86)
  ( )
10000+ $1.69 ($1.86)