You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BZV55-C3V3,115

Zener Single Diode, 3.3 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

BZV55-C3V3,115 - Zener Single Diode, 3.3 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZV55-C3V3,115
Order Code:
109719702
Product Range
BZV55 Series
Technical Datasheet:
BZV55-C3V3,115   Datasheet
See all Technical Docs

Product Range Selector (BZV55 Series)

See all from this product range

Product Overview

The BZV55 series from NXP are surface mount low power voltage regulator diodes which are hermetically sealed in SOD80C package. The device features non repetitive peak reverse power dissipation <= 40 W, total power dissipation<= 500mW and low differential resistance applicable at general regulation functions.
  • Wide working voltage range from 2.4V to 75V (E24 range)
  • Total power dissipation of 400mW at Tamb <= 50°C
  • Operating junction temperature range from -65°C to 200°C
  • Available in ±2% and ±5% tolerance
  • Forward current of 250mA
  • Maximum forward voltage VF of 900mV at IF 10mA

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3V

:
500mW

:
SOD-80C

:
5%

:
2Pins

:
200°C

:
BZV55 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

2,460 total stock globally Need more?

1,178 available for next business day delivery
1,282 available for 4 - 5 business days delivery

$0.15 ( $0.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.15 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange