You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BAV20,113

Small Signal Diode, Single, 200 V, 250 mA, 1.25 V, 50 ns, 1 A

NEXPERIA BAV20,113
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAV20,113
Order Code:
2438997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BAV20,113   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BAV20,113 is a general purpose Switching Diode fabricated in planar technology and encapsulated in a hermetically sealed leaded glass SOD27 (DO-35) package. It is used for general purposes in industrial equipment such as oscilloscopes, digital voltmeters and video output stages in colour television.
  • 150V Continuous reverse voltage (maximum)
  • 625mA Repetitive peak forward current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
250mA

:
1.25V

:
50ns

:
1A

:
175°C

:
2Pins

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 17/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.036 ( $0.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 30000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10000+ $0.036 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ $0.031 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --