You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BAV102,115

Small Signal Diode, Single, 200 V, 250 mA, 1.25 V, 50 ns, 9 A

NEXPERIA BAV102,115
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAV102,115
Order Code:
2438995
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BAV102,115   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BAV102,115 is a single general-purpose Switching Diode fabricated in planar technology and encapsulated in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is used for high-speed switching, voltage clamping and reverse polarity protection.
  • Low forward voltage
  • ≤5pF Low capacitance Cd

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
250mA

:
1.25V

:
50ns

:
9A

:
175°C

:
2Pins

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 100/reel):1097174RL Check stock
Cut Tape :1097174 Check stock

Available for back order

More stock available to supplier lead times which is approximately 10/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.071 ( $0.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
2500+ $0.071 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ $0.055 ($0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 1097174) x 0.083 = $207.50
Total Price: $207.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Re-reel 1097174RL) x 0.083 = $207.50
Total Price: $207.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2438995) x 0.071 = $177.50
Total Price: $177.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1097174
1097174RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.