You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74LVT16373ADGG,112 - 

Latch, LVT Family, 74LVT16373, D Type Transparent, Tri State Non Inverted, TSSOP

74LVT16373ADGG,112 - Latch, LVT Family, 74LVT16373, D Type Transparent, Tri State Non Inverted, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVT16373ADGG,112
Order Code:
2445139
See all Technical Docs

Product Overview

The 74LVT16373ADGG is a 16-bit BiCMOS transparent D Latch designed with non-inverting 3-state bus compatible outputs for VCC operation at 3.3V. The device can be used as two 8-bit latches or one 16-bit latch. When enable (E) input is high, the Q outputs follow the data (D) inputs. When enable is taken low, the Q outputs are latched at the levels of the D inputs one setup time prior to the high-to-low transition.
  • TTL Input and output switching levels
  • Input and output interface capability to systems at 5V supply
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Live insertion/extraction permitted
  • Power-up reset
  • Power-up 3-State
  • No bus current loading when output is tied to 5V bus
  • Latch-up protection exceeds 500mA per JEDEC Std 17

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
74LVT16373
:
D Type Transparent
:
Tri State Non Inverted
:
-
:
-
:
TSSOP
:
48Pins
:
2.7V
:
3.6V
:
16bit
:
74LVT
:
7416373
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

283 total stock globally

283 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$1.48 ( $1.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.48 ($1.63)
  ( )
10+ $1.26 ($1.39)
  ( )
100+ $0.968 ($1.06)
  ( )
500+ $0.855 ($0.94)
  ( )
1000+ $0.674 ($0.74)