You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74LVT16373ADGG,112

Latch, LVT Family, 74LVT16373, D Type Transparent, Tri State Non Inverted, TSSOP

NEXPERIA 74LVT16373ADGG,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVT16373ADGG,112
Order Code:
2445139
See all Technical Docs

Product Overview

The 74LVT16373ADGG is a 16-bit BiCMOS transparent D Latch designed with non-inverting 3-state bus compatible outputs for VCC operation at 3.3V. The device can be used as two 8-bit latches or one 16-bit latch. When enable (E) input is high, the Q outputs follow the data (D) inputs. When enable is taken low, the Q outputs are latched at the levels of the D inputs one setup time prior to the high-to-low transition.
  • TTL Input and output switching levels
  • Input and output interface capability to systems at 5V supply
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Live insertion/extraction permitted
  • Power-up reset
  • Power-up 3-State
  • No bus current loading when output is tied to 5V bus
  • Latch-up protection exceeds 500mA per JEDEC Std 17

Applications

Computers & Computer Peripherals, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVT16373

:
D Type Transparent

:
Tri State Non Inverted

:
-

:
-

:
TSSOP

:
48Pins

:
2.7V

:
3.6V

:
16bit

:
74LVT

:
7416373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

650 total stock globally Need more?

650 UK stock available for 5-8 business days delivery

$1.88 ( $2.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.88 ($2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.70 ($1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.60 ($1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.31 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.23 ($1.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.08 ($1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.886 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --