You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LVC1G157GV-Q100H
Multiplexer, LVC Family, 1 Channels, 2:1, 1.65 V to 5.5 V, SC-74-6
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC1G157GV-Q100H
- Order Code:
- 244529502
-
- Product Range
- 74LVC
- Technical Datasheet:
- 74LVC1G157GV-Q100H Datasheet
Product Range Selector (74LVC)
See all from this product rangeProduct Overview
- High noise immunity
- ±24mA Output drive
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- ESD protection
Applications
Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LVC1G57
- :
- Multiplexer
- :
- 1Channels
- :
- 2:1
- :
- 1.65V
- :
- 5.5V
- :
- SC-74
- :
- 6Pins
- :
- 74LVC
- :
- 741G157
- :
- -40°C
- :
- 125°C
- :
- 74LVC
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
4,744 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/01/24
4,490 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.12 ($0.13) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.