You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HCT85D - 

Digital Comparator, 74HCT85, Magnitude, 4 Channels, 4bit, SOIC, 16 Pins

74HCT85D - Digital Comparator, 74HCT85, Magnitude, 4 Channels, 4bit, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT85D
Order Code:
1631650
Technical Datasheet:
74HCT85D   Datasheet
See all Technical Docs

Product Overview

The 74HCT85D is a 4-bit CMOS Magnitude Comparator pin compatible with low power Schottky TTL (LSTTL). It can be expanded to almost any length. It performs the comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs. The 4-bit inputs are weighted, where A3 and B3 are the most significant bits. The upper part of the table describes the normal operation under all conditions that will occur in a single device or in a series expansion scheme. In the upper part of the table the three outputs are mutually exclusive. In the lower part of the table, the outputs reflect the feed forward conditions that exist in the parallel expansion scheme. For words greater than 4-bits, units can be cascaded by connecting outputs QA<Β, QA>B and QA=B to the corresponding inputs of the significant comparator.
  • Serial or parallel expansion without extra gating
  • Magnitude comparison of any binary words
  • Output capability - Standard
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics

Product Information

:
74HCT85
:
Magnitude
:
4Channels
:
4bit
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
74HCT
:
7485
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

730 total stock globally

730 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.456 ( $0.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.456 ($0.50)
  ( )
10+ $0.398 ($0.44)
  ( )
100+ $0.313 ($0.34)
  ( )
1000+ $0.272 ($0.30)
  ( )
2000+ $0.24 ($0.26)
  ( )
10000+ $0.224 ($0.25)
  ( )
25000+ $0.22 ($0.24)
  ( )
50000+ $0.216 ($0.24)