You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HCT4060D - 

Binary Ripple Counter, HCT Family, 88 MHz, 4.5 V to 5.5 V, SOIC-16

74HCT4060D - Binary Ripple Counter, HCT Family, 88 MHz, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT4060D
Order Code:
1631660
Technical Datasheet:
74HCT4060D   Datasheet
See all Technical Docs

Product Overview

The 74HCT4060D is a 14-stage Ripple-carry Counter/Divider And Oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the high-to-low transition of RS. A high level on MR clears all counter stages and forces all outputs low, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • On-chip component
  • RC or crystal oscillator configuration
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Applications

Clock & Timing, Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HCT4060
:
Binary
:
88MHz
:
14
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
74HCT
:
744060
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

872 total stock globally

872 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$0.469 ( $0.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.469 ($0.52)
  ( )
10+ $0.409 ($0.45)
  ( )
100+ $0.322 ($0.35)
  ( )
500+ $0.28 ($0.31)
  ( )
1000+ $0.247 ($0.27)
  ( )
2000+ $0.23 ($0.25)
  ( )
10000+ $0.226 ($0.25)
  ( )
25000+ $0.221 ($0.24)