You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74HCT374PW,118
Flip-Flop, Tri State Non Inverted, Positive Edge, 74HCT374, D, 48 MHz, TSSOP
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT374PW,118
- Order Code:
- 2445051
- Technical Datasheet:
- 74HCT374PW,118 Datasheet
Product Overview
- 3-state Non-inverting outputs for bus oriented applications
- 8-bit Positive, edge-triggered register
- Common 3-state output enable input
- Independent register and 3-state buffer operation
- Bus driver output capability
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HCT374
- :
- D
- :
- -
- :
- 48MHz
- :
- -
- :
- TSSOP
- :
- 20Pins
- :
- Positive Edge
- :
- Tri State Non Inverted
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74374
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
330 total stock globally
330 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.133 ($0.15) | ( ) |
Pricing is unavailable. Please contact customer services.