You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HCT27PW,112

Logic IC, NOR Gate, Triple, 3 Inputs, 14 Pins, TSSOP, 74HCT27

NEXPERIA 74HCT27PW,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT27PW,112
Order Code:
1631672
Product Range
74HCT27
Technical Datasheet:
74HCT27PW,112   Datasheet
See all Technical Docs

Product Range Selector (74HCT27)

See all from this product range

Product Overview

The 74HCT27PW is a triple 3-input NOR Gate with TTL input switching levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Complies with JEDEC standard no. 7A
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NOR Gate

:
Triple

:
3

:
14Pins

:
TSSOP

:
74HCT27

:
74HCT

:
4.5V

:
5.5V

:
Without Schmitt Trigger Input

:
4mA

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1,405 total stock globally Need more?

1,405 available for 4 - 5 business days delivery

$0.46 ( $0.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.46 ($0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.312 ($0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.255 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.175 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.146 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.142 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.138 ($0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.135 ($0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange