You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74HCT273BQ
Flip-Flop, 74HCT273, D, 15 ns, 66 MHz, DHVQFN
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT273BQ
- Order Code:
- 2214395
- Technical Datasheet:
- 74HCT273BQ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HCT273
- :
- D
- :
- 15ns
- :
- 66MHz
- :
- -
- :
- DHVQFN
- :
- 20Pins
- :
- Positive Edge
- :
- CMOS
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74273
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.36 ($0.40) | ( ) |
10+ | $0.323 ($0.36) | ( ) |
100+ | $0.247 ($0.27) | ( ) |
250+ | $0.228 ($0.25) | ( ) |
500+ | $0.209 ($0.23) | ( ) |
Pricing is unavailable. Please contact customer services.