You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HCT257N - 

Multiplexer, HCT Family, 2 Input, 4 Output, 6 mA, 4.5 V to 5.5 V, DIP-16

74HCT257N - Multiplexer, HCT Family, 2 Input, 4 Output, 6 mA, 4.5 V to 5.5 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT257N
Order Code:
382280
Technical Datasheet:
74HCT257N   Datasheet
See all Technical Docs

Product Overview

The 74HCT257N is a 2-input Quad Multiplexer with 3-state output. This high-speed Si-gate CMOS device is pin compatible with low-power Schottky TTL (LSTTL). It has four identical 2-input multiplexer with 3-state outputs, which select 4 bits of data from two sources and are controlled by a common data select input (S). The data inputs from source 0 (1I0 to 4I0) are selected when input S is low and the data inputs from source 1 (1I1 to 4I1) are selected when S is high. Data appears at the outputs (1Y to 4Y) in true (non-inverting) form from the selected inputs. It is the logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to S. The outputs are forced to a high-impedance OFF-state when OE\ is high.
  • Non-inverting data path
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HCT257
:
Multiplexer
:
4Outputs
:
DIP
:
16Pins
:
4.5V
:
5.5V
:
74HCT
:
74257
:
-40°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 74HCT257N

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.978 ($1.08)   ( ) 10+ $0.838 ($0.92)   ( ) 25+ $0.782 ($0.86)   ( ) 100+ $0.626 ($0.69)   ( ) 500+ $0.492 ($0.54)   ( ) 1000+ $0.38 ($0.42)   ( ) 2500+ $0.346 ($0.38)   ( ) 5000+ $0.324 ($0.36)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

85 total stock globally

Available until stock is exhausted

85 available for 4 - 5 business days delivery
$1.60 ( $1.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.60 ($1.76)
  ( )
25+ $1.40 ($1.54)
  ( )
100+ $1.10 ($1.21)