You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74HCT257N
Multiplexer, HCT Family, 2 Input, 4 Output, 6 mA, 4.5 V to 5.5 V, DIP-16
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT257N
- Order Code:
- 382280
- Technical Datasheet:
- 74HCT257N Datasheet
Product Overview
- Non-inverting data path
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HCT257
- :
- Multiplexer
- :
- 4Outputs
- :
- DIP
- :
- 16Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74257
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.88 ($2.07) | ( ) |
25+ | $1.46 ($1.61) | ( ) |
100+ | $1.15 ($1.27) | ( ) |
Pricing is unavailable. Please contact customer services.