You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74HCT238D,652
Decoder / Demultiplexer, HCT Family, 8 Output, 4 mA, 4.5 V to 5.5 V, SOIC-16
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT238D,652
- Order Code:
- 1631655
- Technical Datasheet:
- 74HCT238D,652 Datasheet
Product Overview
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active HIGH mutually exclusive outputs
- Complies with JEDEC standard No. 7A
- TTL Input levels
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HCT238
- :
- Decoder / Demultiplexer
- :
- 8Outputs
- :
- SOIC
- :
- 16Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74238
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
250 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.797 ($0.88) | ( ) |
100+ | $0.604 ($0.66) | ( ) |
500+ | $0.514 ($0.57) | ( ) |
1000+ | $0.411 ($0.45) | ( ) |
2500+ | $0.346 ($0.38) | ( ) |
10000+ | $0.333 ($0.37) | ( ) |
25000+ | $0.325 ($0.36) | ( ) |
50000+ | $0.316 ($0.35) | ( ) |
Pricing is unavailable. Please contact customer services.