You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74HCT221N
IC, 74HCT CMOS, 74HCT221, DIP16, 5V
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT221N
- Order Code:
- 1201283
- Technical Datasheet:
- 74HCT221N Datasheet
Alternatives for 74HCT221N
Product Overview
- Pulse width variance is typically less than ±5%
- Pin-out identical to "123"
- Overriding reset terminates output pulse
- nB Inputs have hysteresis for improved noise immunity
- Output capability - Standard (except for nREXT/CEXT)
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HCT221
- :
- Non Retriggerable Monostable
- :
- 4mA
- :
- 4.5V
- :
- 5.5V
- :
- DIP
- :
- 16Pins
- :
- 30ns
- :
- 74HCT
- :
- 74221
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.49 ($3.84) | ( ) |
25+ | $2.72 ($2.99) | ( ) |
100+ | $2.15 ($2.37) | ( ) |
250+ | $1.80 ($1.98) | ( ) |
Pricing is unavailable. Please contact customer services.