You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HCT221D,112

Monostable Multivibrator, 74HCT221, 30 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

NEXPERIA 74HCT221D,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT221D,112
Order Code:
1085313
Technical Datasheet:
74HCT221D,112   Datasheet
See all Technical Docs

Product Overview

The 74HCT221D is a dual non-retriggerable Monostable Multivibrator with a reset. It is pin compatible with the low power Schottky TTL (LSTTL). Each multivibrator features an active low-going edge input (nA\) and an active high-going edge input (nB), either of which can be used as an enable input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry for the nB inputs allow jitter-free triggering from inputs with slow transition rates, providing the circuit with excellent noise immunity. once triggered, the outputs (nQ, nQ\) are independent of further transitions of nA\ and nB inputs and are a function of the timing components. The output pulses can be terminated by the overriding active low reset inputs (nRD\). Input pulses may be of any duration relative to the output pulse.
  • Pulse width variance is typically less than ±5%
  • Pin-out identical to "123"
  • Overriding reset terminates output pulse
  • nB Inputs have hysteresis for improved noise immunity
  • Output capability - Standard (except for nREXT/CEXT)
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT221

:
Non Retriggerable Monostable

:
4mA

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
30ns

:
74HCT

:
74221

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

1,192 total stock globally Need more?

1,192 available for 4 - 5 business days delivery

$1.32 ( $1.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.32 ($1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.16 ($1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.09 ($1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.89 ($0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.826 ($0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.703 ($0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.562 ($0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.51 ($0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.475 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange