You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HCT166D - 

Shift Register, HCT Family, 74HCT166, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins

74HCT166D - Shift Register, HCT Family, 74HCT166, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT166D
Order Code:
1631653
Technical Datasheet:
74HCT166D   Datasheet
See all Technical Docs

Product Overview

The 74HCT166D is a 8-bit parallel-in/serial out Shift Register features a serial data input (DS), eight parallel data inputs (D0 to D7) and a serial output (Q7). When the parallel enable input (PE\) is low, the data from D0 to D7 is loaded into the shift register on the next low-to-high transition of the clock input (CP). When PE\ is high, data enters the register serially at DS with each low-to-high transition of CP. When the clock enable input (CE\) is low data is shifted on the low-to-high transitions of CP. A high on CE\ disables the CP input. Inputs include clamp diodes which enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Synchronous parallel-to-serial applications
  • Synchronous serial input for easy expansion
  • TTL Input level
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics

Product Information

:
74HCT166
:
Parallel to Serial
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
Standard
:
74HCT
:
74166
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

199 total stock globally

199 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.50 ( $0.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.50 ($0.55)
  ( )
50+ $0.439 ($0.48)
  ( )
100+ $0.352 ($0.39)
  ( )
250+ $0.308 ($0.34)
  ( )
500+ $0.272 ($0.30)
  ( )
1000+ $0.259 ($0.28)
  ( )
5000+ $0.258 ($0.28)
  ( )
10000+ $0.257 ($0.28)