You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HCT153D - 

Multiplexer, HCT Family, 2 Output, 4 mA, 4.5 V to 5.5 V, SOIC-16

74HCT153D - Multiplexer, HCT Family, 2 Output, 4 mA, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT153D
Order Code:
1631651
Technical Datasheet:
74HCT153D   Datasheet
See all Technical Docs

Product Overview

The 74HCT153D is a 4-input dual Multiplexer features independent enable inputs (nE\) and common data select inputs (S0 and S1). For each multiplexer, the select inputs select one of the four binary inputs and routes it to the multiplexer output (nY). A high on E\ forces the corresponding multiplexer outputs low. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Non-inverting outputs
  • Separate enable input for each output
  • Common select inputs
  • Permits multiplexing from n lines to 1 line
  • Enable line provided for cascading (n lines to 1 line)
  • TTL Input levels
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HCT153
:
Multiplexer
:
2Outputs
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
74HCT
:
74153
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

508 total stock globally

118 available for next business day delivery
290 available for 4 - 5 business days delivery
100 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.226 ( $0.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.226 ($0.25)