You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HC377D - 

Flip-Flop, with Data Enable, Non Inverted, Positive Edge, 74HC377, D, 13 ns, 77 MHz, 7.8 mA, SOIC

74HC377D - Flip-Flop, with Data Enable, Non Inverted, Positive Edge, 74HC377, D, 13 ns, 77 MHz, 7.8 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC377D
Order Code:
1085235
Technical Datasheet:
74HC377D   Datasheet
See all Technical Docs

Product Overview

The 74HC377D is an Octal D-type Flip-flop with data enable and positive-edge trigger. It features clock and data enable (E\) inputs. When E is low, the outputs Qn assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the low-to-high clock transition. Input E\ must be stable one set-up time prior to the low-to-high transition for predictable operation. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Common clock and master reset
  • Eight positive edge-triggered D-type flip-flops
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HC377
:
D
:
13ns
:
77MHz
:
7.8mA
:
SOIC
:
20Pins
:
Positive Edge
:
Non Inverted
:
2V
:
6V
:
74HC
:
74377
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

120 total stock globally

63 available for next business day delivery
57 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1,520 will be available for delivery on 30/11/19

More stock available week commencing 16/12/19

$0.661 ( $0.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.661 ($0.73)
  ( )
10+ $0.577 ($0.63)
  ( )
100+ $0.454 ($0.50)
  ( )
1000+ $0.394 ($0.43)
  ( )
2500+ $0.348 ($0.38)
  ( )
10000+ $0.324 ($0.36)
  ( )
25000+ $0.318 ($0.35)
  ( )
50000+ $0.312 ($0.34)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.