You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HC1G126GW,125 - 

Buffer / Line Driver, 74HC1G126, 2 V to 6 V, TSSOP-5

74HC1G126GW,125 - Buffer / Line Driver, 74HC1G126, 2 V to 6 V, TSSOP-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC1G126GW,125
Order Code:
2438641
Technical Datasheet:
74HC1G126GW,125   Datasheet
See all Technical Docs

Product Overview

The 74HC1G126GW,125 is a high-speed Si-gate CMOS non-inverting Bus Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input pin (OE). A LOW at pin OE causes the output as assume a high-impedance OFF-state. The HC device has CMOS input switching levels and supply voltage range 2 to 6V. The bus driver output currents are equal to those of the 74HC126.
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Buffer / Line Driver, Non Inverting
:
74HC1G126
:
TSSOP
:
5Pins
:
2V
:
6V
:
74HC
:
741G126
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$0.109 ( $0.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price
 
 
3000+ $0.109 ($0.12)
  ( )
6000+ $0.098 ($0.11)
  ( )
15000+ $0.087 ($0.10)
  ( )
30000+ $0.082 ($0.09)
  ( )
75000+ $0.073 ($0.08)
  ( )
150000+ $0.07 ($0.08)