You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74HC14D,653

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

NEXPERIA 74HC14D,653
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC14D,653
Order Code:
120131601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74HC14D,653   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74HC14D,653 is a hex inverter with schmitt trigger inputs in 14 pin SOIC package. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. Typical application include wave and pulse shapers, astable multivibrators and monostable multivibrators.
  • Low power dissipation
  • Complies with JEDEC standard number 7A
  • Operating temperature range from -40°C to 125°C
  • Supply voltage range from 2 to 6V

Applications

Clock & Timing, Computer Hardware, Consumer Electronics, Electronics Design

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Inputs

:
14Pins

:
2V

:
6V

:
25mA

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

186,351 total stock globally Need more?

24,857 SG stock available for 5-6 business days delivery
161,494 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.243 ( $0.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ $0.243 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --