You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HC107D,652 - 

Flip-Flop, Complementary Output, Negative Edge, 74HC107, JK, 78 MHz, 25 mA, SOIC

74HC107D,652 - Flip-Flop, Complementary Output, Negative Edge, 74HC107, JK, 78 MHz, 25 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC107D,652
Order Code:
2445030
Technical Datasheet:
74HC107D,652   Datasheet
See all Technical Docs

Product Overview

The 74HC107D is a dual negative edge triggered JK Flip-flop featuring individual J and K inputs, clock (CP\) and reset (R\) inputs and complementary Q and Q\ outputs. The reset is an asynchronous active low input and operates independently of the clock input. The J and K inputs control the state changes of the flip-flop. The J and K inputs must be stable one set-up time prior to the high-to-low clock transition for predictable operation. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HC107
:
JK
:
-
:
78MHz
:
25mA
:
SOIC
:
14Pins
:
Negative Edge
:
Complementary
:
2V
:
6V
:
74HC
:
74107
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

472 total stock globally

472 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$0.749 ( $0.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.749 ($0.82)
  ( )
10+ $0.632 ($0.70)
  ( )
100+ $0.385 ($0.42)
  ( )
1000+ $0.298 ($0.33)
  ( )
2500+ $0.255 ($0.28)
  ( )
10000+ $0.237 ($0.26)
  ( )
25000+ $0.225 ($0.25)
  ( )
50000+ $0.219 ($0.24)