You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74HC02N
Logic IC, NOR Gate, Quad, 2 Inputs, 14 Pins, DIP, 74HC02
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC02N
- Order Code:
- 380350
- Product Range
- 74HC02
- Technical Datasheet:
- 74HC02N Datasheet
Product Range Selector (74HC02)
See all from this product rangeProduct Overview
- CMOS input level
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NOR Gate
- :
- Quad
- :
- 2
- :
- 14Pins
- :
- DIP
- :
- 74HC02
- :
- 74HC
- :
- 2V
- :
- 6V
- :
- Without Schmitt Trigger Input
- :
- 5.2mA
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.07 ($1.18) | ( ) |
10+ | $0.83 ($0.91) | ( ) |
100+ | $0.656 ($0.72) | ( ) |
1000+ | $0.546 ($0.60) | ( ) |
2500+ | $0.491 ($0.54) | ( ) |
10000+ | $0.487 ($0.54) | ( ) |
Pricing is unavailable. Please contact customer services.