You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OSC8M - 

Circular Connector, Neutricon Series, Cable Mount Plug, 8 Contacts, Solder Pin, Zinc Alloy Body

OSC8M - Circular Connector, Neutricon Series, Cable Mount Plug, 8 Contacts, Solder Pin, Zinc Alloy Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
OSC8M
Order Code:
1390189
Product Range
Neutricon Series
Technical Datasheet:
OSC8M   Datasheet
See all Technical Docs

Product Overview

The OSC8M is a 8-pole Male Cable Circular Connector with black housing, 180° coding, push-pull locking device, chuck type POM strain relief and gold over nickel plated brass contacts. It has PBTP insert and black chromium-plated zinc die-cast shell. This neutriCON connector is designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
  • Easy to assemble
  • Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Precise and robust all metal housing
  • Push-pull self-locking system
  • UL94HB Flammability rating
  • IP5X Protection class
  • Solderability complies with IEC 68-2-20 standard
  • <5mR Contact resistance (after lifetime)
  • >0.5GR Insulation resistance
  • 7.5A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Industrial

Product Information

:
Neutricon Series
:
Cable Mount Plug
:
8Contacts
:
Solder Pin
:
-
:
Zinc Alloy Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

78 total stock globally

9 available for next business day delivery
69 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$18.43 ( $20.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.43 ($20.27)
  ( )
10+ $17.54 ($19.29)
  ( )
25+ $16.80 ($18.48)
  ( )
50+ $15.70 ($17.27)
  ( )
100+ $14.62 ($16.08)
  ( )
200+ $14.60 ($16.06)