You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OSC8F - 

Circular Connector, Neutricon Series, Cable Mount Receptacle, 8 Contacts, Solder Socket, Push-Pull

OSC8F - Circular Connector, Neutricon Series, Cable Mount Receptacle, 8 Contacts, Solder Socket, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
OSC8F
Order Code:
1390188
Product Range
Neutricon Series
Technical Datasheet:
OSC8F   Datasheet
See all Technical Docs

Product Overview

The OSC8F is a 8-pole Female Cable Circular Connector with black housing, 180° coding, push-pull locking device, chuck type POM strain relief and gold over nickel plated brass contacts. It has PBTP insert and black chromium-plated zinc die-cast shell. This neutriCON connector is designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
  • Easy to assemble
  • Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Precise and robust all metal housing
  • Push-pull self-locking system
  • UL94HB Flammability rating
  • IP5X Protection class
  • Solderability complies with IEC 68-2-20 standard
  • <5mR Contact resistance (after lifetime)
  • >0.5GR Insulation resistance
  • 7.5A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Industrial

Product Information


:
Neutricon Series

:
Cable Mount Receptacle

:
8Contacts

:
Solder Socket

:
Push-Pull

:
Zinc Alloy Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

30 total stock globally Need more?

1 available for next business day delivery
29 available for 4 - 5 business days delivery

$25.28 ( $27.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.28 ($27.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $22.27 ($24.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $22.11 ($24.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $19.23 ($21.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $19.05 ($20.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.