You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NC3FM-C

XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body, convertCON Series

NEUTRIK NC3FM-C
NEUTRIK NC3FM-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3FM-C
Order Code:
1643871
Product Range
convertCON Series

Product Range Selector (convertCON Series)

See all from this product range

Product Overview

The NC3FM-C from Neutrik is a world's first 3 pole unisex XLR cable connector.
  • 3 pole male and female cable connector in one housing
  • Easy selectable gender, converted by sliding housing back and forth
  • Substitute adapters, ideal as an emergency kit
  • Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) male contacts with gold plating
  • Zinc die-cast shell with nickel plating, polyurethan boot & polyacetal (POM) strain relief
  • Dielectric strength of 1.5KVDC
  • 16A rated current per contact and rated voltage < 50V
  • Latch lock device, solder contact wiring
  • Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
  • Temperature range from -30°C to +80°C

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
Plug (View Associated Connectors)

:
Cable Mount

:
Gold Plated Contacts

:
Metal Body

:
convertCON Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

24 total stock globally Need more?

24 available for 4 - 5 business days delivery

$22.66 ( $24.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.66 ($24.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $22.26 ($24.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $21.26 ($23.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $20.51 ($22.56)