You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSCM12

Circular Connector, MiniCon Series, Cable Mount Plug, 12 Contacts, Solder Pin

MSCM12 - Circular Connector, MiniCon Series, Cable Mount Plug, 12 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
MSCM12
Order Code:
1390179
Product Range
MiniCon Series
Technical Datasheet:
MSCM12   Datasheet
See all Technical Docs

Product Overview

The MSCM12 is a 12-pole Male Cable Connector with chuck type POM strain relief, gold-plated bronze contacts, zinc die-cast/brass shell, polyamide insert and solder termination. This miniCON series connector features flexible and compact design, perfectly suitable for multipin applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
  • Easy to assemble
  • Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Velour chromium housing
  • Rugged, precisely machined all metal design
  • UL94V-0 Flammability rating
  • IP5X Protection rating
  • Solderability complies with IEC 68-2-20 standard
  • <=8mR Contact resistance
  • >0.5GR Insulation resistance
  • 3A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MiniCon Series

:
Cable Mount Plug

:
12Contacts

:
Solder Pin

:
-

:
Brass Zinc Alloy Body

:
-

:
Bronze

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

298 total stock globally Need more?

298 available for 4 - 5 business days delivery

$21.61 ( $23.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.61 ($23.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.83 ($21.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $19.45 ($21.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $18.53 ($20.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.