You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSCM12 - 

Circular Connector, MiniCon Series, Cable Mount Plug, 12 Contacts, Solder Pin

MSCM12 - Circular Connector, MiniCon Series, Cable Mount Plug, 12 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
MSCM12
Order Code:
1390179
Product Range
MiniCon Series
Technical Datasheet:
MSCM12   Datasheet
See all Technical Docs

Product Overview

The MSCM12 is a 12-pole Male Cable Connector with chuck type POM strain relief, gold-plated bronze contacts, zinc die-cast/brass shell, polyamide insert and solder termination. This miniCON series connector features flexible and compact design, perfectly suitable for multipin applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
  • Easy to assemble
  • Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Velour chromium housing
  • Rugged, precisely machined all metal design
  • UL94V-0 Flammability rating
  • IP5X Protection rating
  • Solderability complies with IEC 68-2-20 standard
  • <=8mR Contact resistance
  • >0.5GR Insulation resistance
  • 3A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Industrial

Product Information

:
MiniCon Series
:
Cable Mount Plug
:
12Contacts
:
Solder Pin
:
-
:
Brass Zinc Alloy Body
:
-
:
Bronze
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

118 total stock globally

25 available for next business day delivery
93 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 10/12/19
100 will be available for delivery on 17/12/19

More stock available week commencing 27/01/20

$20.76 ( $22.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.76 ($22.84)
  ( )
10+ $19.44 ($21.38)
  ( )
25+ $18.80 ($20.68)
  ( )
50+ $18.16 ($19.98)
  ( )
100+ $16.21 ($17.83)
  ( )
200+ $16.19 ($17.81)