You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2951ACN

LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/0.1A out, DIP-8

LP2951ACN - LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/0.1A out, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2951ACN
Order Code:
9488553
Technical Datasheet:
LP2951ACN   Datasheet
See all Technical Docs

Alternatives for LP2951ACN

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LP2951ACN is an adjustable micro-power Voltage Regulator with very low quiescent current and very low-dropout voltage. It is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life. Careful design of the LP2951-N has minimized all contributions to the error budget. This includes a tight initial tolerance, extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched ON and OFF. Also, the part may be pin-strapped for a 5/3/3.3V output or programmed from 1.24 to 29V with an external pair of resistors.
  • High accuracy output voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)
  • Ensured 100mA output current
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Audio, Portable Devices, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.3V

:
30V

:
-

:
1.24V

:
29V

:
100mA

:
380mV

:
DIP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$1.75 ( $1.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.75 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.48 ($1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.14 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.00 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.951 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.757 ($0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange