You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMCI35 - 

Stepper Motor Driver, Positioning Control, 6 A, 24 Vdc to 48 Vdc

SMCI35 - Stepper Motor Driver, Positioning Control, 6 A, 24 Vdc to 48 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NANOTEC NANOTEC
Manufacturer Part No:
SMCI35
Order Code:
1962045

Product Information

:
24VDC
:
48VDC
:
-
:
-
:
5V
:
20mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMCI35 is a Stepper Motor Controller with closed loop. This compact and high-performance stepper motor controller offers high functionality in a very small space. With the proven NanoPro software, it is possible to select between different modes and setting parameters, including the innovative, almost noise and resonance-free direct control of the stepper motors via the microcontroller in the dspDrive® procedure, in both open and closed loop operation. The motor controller with a continuous output of 4A (briefly up to 6A/phase) only needs a supply voltage of 12 to 48V and can thus replace much larger and also considerably more expensive devices in many applications. The SMCI35 motor controller cannot be networked, but merely parameterized with a special adapter via the USB interface. Numerous predefined operating modes (speed, positioning, flag position, clock-direction, analogue, etc.) are available that cover common applications.
  • TTL-RS232 (3.3V) Interface
  • 6 Digital inputs (TTL), 1 analogue input +10/-10V
  • 3 Digital outputs (TTL) outputs
  • Depending on encoder position can be monitored

Applications

Industrial, Automation & Process Control, Consumer Electronics

Related Searches

27 total stock globally

27 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$286.94 ( $315.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $286.94 ($315.63)
  ( )
5+ $285.03 ($313.53)
  ( )
10+ $283.11 ($311.42)
  ( )
25+ $269.21 ($296.13)