You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMCI12 - 

Stepper Motor Driver, Positioning Control, 2.7 A, 12 Vdc to 24 Vdc

SMCI12 - Stepper Motor Driver, Positioning Control, 2.7 A, 12 Vdc to 24 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NANOTEC NANOTEC
Manufacturer Part No:
SMCI12
Order Code:
1962046
Technical Datasheet:
SMCI12   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
24VDC
:
-
:
-
:
30V
:
500mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMCI12 is a Stepper Motor Drive, Positioning Controller. It is a cost-effective power module for series use. The motor controller makes numerous options available that would otherwise be associated with considerably larger space requirements and higher costs. Because of the ballast switching integrated in the motor controller, an external capacitor is often not necessary. Software-based dspDrive® current controller for optimal operating behaviour at all speeds. RS485 - Position, speed, flag position, clock direction, analogue, joystick. CANopen - Position, speed, reference run, interpolated position (according to CAN standard DS402).
  • Adjustable 0 to 150% current reduction
  • RS485 4-wire interface
  • -0 to 40°C Operating temperature

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

10 will be available for delivery on 20/08/19

More stock available week commencing 5/08/19

Contact me when back in stock

$204.39 ( $224.83 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $204.39 ($224.83)
  ( )
5+ $199.54 ($219.49)
  ( )
10+ $195.86 ($215.45)
  ( )
25+ $191.94 ($211.13)