You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UMAC040130A003TA01

Rechargeable Battery, Small Energy Device, 2.3 V, 3 mAh, PCB Pins, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
UMAC040130A003TA01
Order Code:
2522687
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.3V

:
-

:
3mAh

:
-

:
PCB Pins

:
4mm

:
33mm

:
4mm

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The UMAC040130A003TA01 from Murata is a through hole lithium-ion, 3mAh cylinder type rechargeable battery having long cycle life. It is used in energy harvesting systems because of its long working time due to low leakage current, quick start without pre-charging due to low leakage current and enables maintenance free. Small power equipment because of its quick start due to high Input, permanent use due to long cycle life and high safety due to low capacity. Backup, can backup system during replacing main battery, long backup time over 30sec.
  • Nominal voltage 2.3V, charge voltage of 2.7V and end-of-discharge voltage is 1.8V
  • 800mohm low ESR & high rate (10C, 30mA) enabled by optimizing materials & structure
  • High safety, no thermal runaway occurs because of its low capacity and chemically stable materials
  • Charge (capacity) recovery is over 80% even after 3000 cycles
  • Realize maintenance free design
  • Compact and lightweight, Ø4 x 12mm, weight of 0.29g
  • Operating temperature range from -20°C to 70°C
  • Batteries can be recycled

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$14.32 ( $15.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.32 ($15.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.89 ($14.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $11.45 ($12.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $10.03 ($11.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $9.16 ($10.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $8.59 ($9.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange