You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRA-S230ST01

PIR Sensor, 2 VDC, 15 VDC, 45 °, IRA-S Series

IRA-S230ST01 - PIR Sensor, 2 VDC, 15 VDC, 45 °, IRA-S Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
IRA-S230ST01
Order Code:
270774802
Product Range
IRA-S Series

Product Overview

IRA-S series pyroelectric infrared sensor(lead type) deliver high sensitivity and reliable performance made possible by Murata's ceramic technology. Used mainly in security equipment. Combining performance with low costs, the IRA-S series makes it easier to use pyroelectric infrared sensor in security application and general consumer equipment.
  • Operating temperature range from -40°C to 70°C
  • Excellent sensitivity & S/N ratio

Footnotes

Body temperature cannot be measured with this product.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2VDC

:
15VDC

:
45°

:
-

:
IRA-S Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 total stock globally Need more?

2 available for 4 - 5 business days delivery

$4.58 ( $5.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.58 ($5.04)