You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA GRM1885C1H272JA01D

SMD Multilayer Ceramic Capacitor, 2700 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

MURATA GRM1885C1H272JA01D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1885C1H272JA01D
Order Code:
2695883
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
MURATA - GRM
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MURATA - GRM)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2700pF

:
50V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
MURATA - GRM

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Medical

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2470482 Check stock
Re-reel (minimum 500/reel):2470482RL Check stock

Available for back order

Deliveries start from 16/04/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.028 ( $0.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 8000+
  • 24000+
  • 100000+
Quantity Price (Incl GST) Your Price
 
 
4000+ $0.028 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ $0.026 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ $0.021 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ $0.019 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2470482) x 0.037 = $148.00
Total Price: $148.00
4000 (Re-reel 2470482RL) x 0.037 = $148.00
Total Price: $148.00
4000 (Reel 2695883) x 0.028 = $112.00
Total Price: $112.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2470482
2470482RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.