You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GCM21BR71H104KA37L

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R, GCM Series

MURATA GCM21BR71H104KA37L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GCM21BR71H104KA37L
Order Code:
2666332
Product Range
GCM Series
See all Technical Docs

Product Range Selector (GCM Series)

See all from this product range

Alternatives for GCM21BR71H104KA37L

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
50V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
GCM Series

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Murata GCM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for automotive applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. These capacitors are used for automotive applications such as power train and safety equipment. The safety equipment includes drive system control for engine ECU, air bags and ABS.
  • Automotive grade AEC Q200 qualified
  • Capacitance value ranging from 0.1pF to 47µF
  • Can be used at 125°C and 150°C temperatures
  • Tin plated external electrodes, excellent solderability
  • Rated voltage of 6.3VDC to 1KVDC
  • Capacitor size varies from 0.6mm x 0.3mm to 5.7mm x 5mm
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values
  • Cleared test conditions severe than GRM series capacitors in temperature cycle & humidity load tests

Footnotes

Not Recommended for New Design
Packaging type Reel

No Longer Stocked

$0.084 ( $0.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price
 
 
3000+ $0.084 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ $0.082 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ $0.081 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --