You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DE6B3KJ151KN3A - 

Ceramic Suppression Capacitor, Disc, 150 pF, DE6 Series, ± 10%, X1 / Y2, 300 V, 300 V

DE6B3KJ151KN3A - Ceramic Suppression Capacitor, Disc, 150 pF, DE6 Series, ± 10%, X1 / Y2, 300 V, 300 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DE6B3KJ151KN3A
Order Code:
1907533
Product Range
DE6 Series
Technical Datasheet:
DE6B3KJ151KN3A   Datasheet
See all Technical Docs

Product Information

:
150pF
:
DE6 Series
:
± 10%
:
X1 / Y2
:
300V
:
300V
:
-25°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DE6 series Ceramic Capacitor is ideally suited for use in the AC line filters of the vehicle-mounted chargers found in PHEVs and EVs2 - vehicles that are expected to be recharged using the commercial power supplies (100 to 240V voltage and 50 or 60Hz power line frequency). It is uses in automobiles such as in their power trains, safety mechanisms and other devices. It is also ideal for AC line filters, primary and secondary connections of the chargers mounted onboard PHEVs and EVs.
  • Superior temperature resistance cycle performance
  • X1 and Y2 Class products complying with the UL and ENEC (VDE) safety standards
  • Flame-retardant epoxy resin
  • UL94V-0 Flammability rating

Applications

Automotive, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 27/01/20

Contact me when back in stock

$0.784 ( $0.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.784 ($0.86)
  ( )
100+ $0.517 ($0.57)