You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PQC250-48 - 

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 250 W, 90V AC to 264V AC, Fixed

PQC250-48 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 250 W, 90V AC to 264V AC, Fixed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PQC250-48
Order Code:
2771746
Product Range
PQC250 Series
Technical Datasheet:
PQC250-48   Datasheet
See all Technical Docs

Product Information

:
ITE & Medical
:
1 Output
:
250W
:
-
:
90V AC to 264V AC
:
Fixed
:
48V
:
5.208A
:
-
:
-
:
-
:
-
:
-
:
-
:
PQC250 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PQC250-48 from Murata Power Solutions is a PQC250 series 250W convection cooled AC to DC base model power supply. It utilizes advanced component and circuit technologies to deliver high efficiency and low power dissipation in both operational and standby operation in a compact 3" x 5" x 1.4" package. Designed for medical, computing, communications, telecom, industrial, consumer and other OEM applications, deployable in 1U customer systems. It offers universal AC input capability with active power factor correction (PFC) and compliance to worldwide safety and EMC standards. It features very low no load standby power, designed to meet ENERGY STAR® program requirements for single voltage external AC-DC power supply.
  • Input voltage AC operating range from 90VAC to 264VAC, 47Hz to 63Hz input frequency
  • Main output voltage (V1) and current of 48VDC and 5.2A
  • Aux output voltage (V2) and current of 5V and 0.5A
  • No load input power consumption is <0.5W at (PS_ON = OFF; Aux (V2) = 0A
  • High efficiency 94% typical (50% full load) and remote sense, main output
  • IEC60601 Ed.3 medical (2 x MOPP Pri-Sec; 1 x MOPP PriChassis ground) standard
  • Comply with IEC60601-1 4th edition EMC standard requirements (when deployed in end user systems)
  • True zero load operation of the main (V1) output, no minimum load requirements
  • Active inrush protection, 120mVp-p output ripple
  • ±1% line, load regulation at main output and ±5% line, load regulation at aux output

Applications

Industrial

Footnotes

This is a component level power supply intended for use in Class I/II applications. Secondary ground traces need to be suitably isolated from primary ground traces when used in Class II applications.

Related Searches

39 total stock globally

39 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$152.74 ( $168.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $152.74 ($168.01)