You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS NMV0505SAC

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA

MURATA POWER SOLUTIONS NMV0505SAC
MURATA POWER SOLUTIONS NMV0505SAC
MURATA POWER SOLUTIONS NMV0505SAC
MURATA POWER SOLUTIONS NMV0505SAC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NMV0505SAC
Order Code:
102153601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NMV0505SAC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
1 Output

:
5V

:
200mA

:
Unregulated

:
3kV

:
SIP

:
5V

:
Fixed

:
6mm

:
10mm

:
19.5mm

:
4.5V

:
5.5V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The NMV0505SAC is a 1-output board-mount isolated DC to DC Converter for on-board distributed power systems. The NMV series 1W DC/DC converter is standard building block ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1watt.
  • Efficiency up to 79%
  • 0.85W/cm³ Power density
  • No heatsink required
  • Footprint from 1.17cm²
  • Industry standard pinout
  • 3kVDC Isolation (1 minute)
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 4.2 million hours
  • No electrolytic or tantalum capacitors
  • -40 to +85°C Wide operating temperature range

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

604 total stock globally

22 AU stock available for 1-2 business days delivery
582 UK stock available for 5-8 business days delivery

Available until stock is exhausted

$8.22 ( $9.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $8.22 ($9.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --