You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NM485DC - 

Transceiver, 4.75 V to 5.25 V, DIP-24

NM485DC - Transceiver, 4.75 V to 5.25 V, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NM485DC
Order Code:
1202163
Technical Datasheet:
NM485DC   Datasheet
See all Technical Docs

Product Overview

The NM485DC is an electrically isolated dual differential EIA-485 Driver and Receiver designed for balanced multipoint bus transmission at rates up to 1.25Mbits per second. The device provides two receive channels and two driver channels. The two driver channels have an active high enable. No external components are needed and a single 5V input supply powers all functions either side of the isolation boundary. The driver outputs provide limiting for positive and negative currents and thermal shutdown protection from line fault conditions on the transmission bus line. The receiver outputs will always be high if the receiver inputs are open. The isolation voltage between input and output is 1000Vrms.
  • Thermal shutdown protection
  • EIA-485 and CCITT V.28 compatible
  • Driver tri-state outputs active high enable
  • RoHS compliant

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Signal Processing

Product Information

:
Transceiver, Bidirectional
:
-
:
DIP
:
24Pins
:
4.75V
:
5.25V
:
-
:
-
:
0°C
:
60°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$55.68 ( $61.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $55.68 ($61.25)
  ( )
5+ $54.55 ($60.00)
  ( )
10+ $51.98 ($57.18)