You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18223C

Inductor, Axial Lead, 22 µH, 2.42 A, 0.025 ohm, ± 10%, 1800 Series

18223C - Inductor, Axial Lead, 22 µH, 2.42 A, 0.025 ohm, ± 10%, 1800 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
18223C
Order Code:
2062716
Product Range
1800 Series
Technical Datasheet:
18223C   Datasheet
See all Technical Docs

Product Information


:
1800 Series

:
22µH

:
2.42A

:
0.025ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1800 series Axial Lead Inductor with bright tin pin finish. It is particularly suited to use with a wide variety of switching regulators. Offering high-current handling with a low mounting height, the devices are ideal where space is at a premium. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
  • Low DC resistance
  • Compact size
  • MIL-I-23053/5 Class-III sleeving
  • Backward compatible with Sn/Pb soldering systems
  • 0 to 70°C Operating free air temperature range

Applications

Power Management, Industrial, Aerospace, Defence, Military

Associated Products

Compare Selected

No Longer Manufactured

$2.56 ( $2.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.56 ($2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.54 ($2.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.51 ($2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.44 ($2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.34 ($2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $2.24 ($2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.